Di-Log DLPK2 Proving Unit & Voltage Tester Kit

Order Code:

90-6376

Brand: Di-log MPN: DLPK2

Discontinued


This Dilog DLPK2 safety kit contains a Combivolt 2 voltage tester (with digital and LED Display) and a PU260 proving unit in a carry case. The PU260 battery powered proving unit produces 690V DC to enable contact type voltage indicators to checked. The Di-Log Combivolt 2 voltage and continuity tester can detect AC and DC voltages upto 690V AC and DC.
  • Both digital and LED display
  • Testing voltages from 12 to 690V AC and DC
  • Automatic switching between voltage and continuity
  • Continuity testing with audible and visual indications
  • Three phase rotation test
  • Single pole voltage indication up to or equal to 100V AC
  • Fully compliant with GS38 including probe tips

Proving unit features:

  • Portable, battery powered proving unit for testing two pole voltage testers up to 690V
  • Continuity tester for proving your: test leads, fuses, fused test leads etc
  • Additional touch electrode for quick testing of fused leads
  • Optical and acoustical continuity indication
  • Low battery indication
  • Protective rubber holster
  • Supplied with batteries

Supplied accessories with the DLPK2

  • Di-Log Combivolt 1 voltage and continuity tester
  • Di-Log PU260 voltage tester proving unit
  • Qty 10x AA batteries 1.5V
  • Di-Log Combivolt 1 instruction manual
  • Di-log PU260 instruction manual
  • CCPROKIT carry case
  • Manufacturers part no. Di-Log DLPK2

 


Reviews


Be the first to submit a review

Trustpilot