Digital Vernier Caliper 0-150mm/0-6" Stainless Steel Solar Powered

Order Code:

89-6720

Brand: Sealey MPN: AK9625EV EAN-13: 5051747458628

Discontinued


Hardened and tempered stainless steel dual powered digital Caliper with satin finish. Solar powered but also with additional battery cell (CR2016). When light is above 200LUX the solar panel will provide the power and below 200LUX the power will be provided by the battery. Large LCD display for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows comparative measurement. Supplied in storage case.
  • Hardened and tempered stainless steel dual powered digital Caliper with satin finish.
  • Solar powered but also with additional battery cell (CR2016).
  • When light is above 200LUX the solar panel will provide the power and below 200LUX the power will be provided by the battery.
  • Large LCD display for ease of reading.
  • Metric and Imperial calibration with conversion between the two.
  • Zero setting control allows comparative measurement.
  • Supplied in storage case.
  • Model No. AK9625EV

Reviews


Be the first to submit a review

Trustpilot