Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vishay Power MOSFETs 1.3W 4-Pin HVMDIP

<p>These 1.3W power MOSFETs provide the best combination of fast switching, ruggedised device design, low on-resistance and cost-effectiveness. The MOSFETs are supplied in a 4-pin HVMDIP package that is machine-insertable and can be stacked in multiple combinations on standard 0.1in pin centers. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.</p>
  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • End stackable
  • 175°C Operating temperature
  • Fast switching
  • Ease of paralleling
Note: Previously manufactured under the International Rectifier name.
VDSSTypeRDS(on)IDIDMPDDevice
VΩAAW
60P0.281.6131.3IRFD9024
100N0.541.081.3IRFD110
100N0.271.3101.3IRFD120