Dino-Lite AD4116ZTL VGA Microscope, Exchange End Caps, Polariser, LWD

Order Code:

19-5871

Brand: Dino-Lite MPN: AD4116ZTL

Discontinued


This high-speed real time microscope has a VGA (D-Sub) 800 x 600 output and a continuous magnification of 20x to 90x. The microscope can be used without the need for a computer, plugging directly into a monitor to give real time, high-speed images.

A high frame rate output is ideal for all real time image dependent tasks and the microscope has a long working distance that enables working in or around the object for tasks such as precision assembly/repair, etc. A built-in polariser ensures that images are protected from unwanted glare from shiny objects such as metal or glass and a magnification lock is provided to make working easier. Exchangeable end caps give increased versatility.

Object illumination is by 8x white LEDs that can be switched on and off. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos and make time lapse recordings and perform calibrated measurements.
  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Reviews


Be the first to submit a review

Trustpilot