Dino-Lite AM4113T-GFBW Dino-Lite USB Microscope, Blue LED's, 510nm Filter

Order Code:

19-5843

Brand: Dino-Lite MPN: AM4113T-GFBW

Discontinued


This digital microscope has been optimised to fluoresce objects using blue LEDs for excitation. The 510nm emission filter enables the viewing of green fluorescence including GFP (green fluorescent protein). The unit has 7x blue LEDs plus 1x white LED that makes object location and focussing easier. The special high-pass type emission filter gives more visibility and sensitivity over a larger range of the fluorescence wavelength. The microscopes are ideal for scientific and pharmaceutical research/inspection.

The microscope has adjustable 10 to 70x + 200x magnification and the high quality 1.3 megapixel optics provide high resolution images and videos/time-lapsed videos. A full set of calibration and measurement functions is provided and a set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
  • High resolution 1280 x 1024px image
  • High speed USB 2.0 interface
  • Composite housing
  • MicroTouch feature
  • Calibration feature
  • Magnification lock
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS

Reviews


Be the first to submit a review

Trustpilot