A medium power Darlington transistor with silicon planar construction.
- NPN polarity
- 120V Collector Emitter voltage
- 140V Collector-Base voltage
- 10V Emitter-Base voltage
- 1A Collector current
- 1W Power
- 100000 DC Current gain
- 10uA Collector cut-off current
- 1.5V Collector-Emitter saturation voltage
- 150MHz Transition frequency
- TO-92 Case
Collector Current (Ic) |
1A |
Collector-Base Voltage (Vcb) |
140V |
DC Current Gain (hfe) |
100000 |
Emitter-Base Voltage (Veb) |
10V |
Package/Case |
TO-92 |
Power Dissipation (Pd) |
1W |
Type |
NPN |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.