Diodes Inc ZTX651 Transistor NPN 60V 2A Eline

Standard range
Order Code:

81-0224

Brand: Diodes Inc MPN: ZTX651
Qty Unit Price (Ex VAT)
5+ £0.525
25+ £0.454
100+ £0.406
500+ £0.339
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6,155 in stock, despatched same dayContact us for additional stock

Medium power transistor with silicon planar construction and low saturation voltage.


  • NPN polarity
  • Collector emitter breakdown voltage 60V
  • Collector base breakdown voltage 80V
  • Collector current 2A
  • Power 1W
  • 100 DC current gain
  • Transition frequency 175MHz
  • TO-92 case
  • Weight 159mg
Type ZTX651
Case TO-92
Collector Current Cont. 2A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 100
Operating Temperature -55 to +200°C
Power Dissipation 1W
Transition Frequency 175MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot