Diotec 1N4148 SMD Ultrafast Silicon Planar Switching Diodes

Diotec Brand: Diotec
<p>These general purpose surface mounting <b>small signal diodes</b> from <b>Diotec</b> are suitable for automatic pick and place assembly and come in a choice of packages.</p>
  • Ultrafast recovery time
  • SOD-123 or SOD-323 case
  • Wide temperature range
  • UL 94V-0 Classification
Description Image Product Buy Qty Pricing (Ex VAT) Type Package/Case Peak Forward Surge Current (Ifsm) Power Dissipation (Pd) Average Forward Current (If) Forward Voltage (Vf) Junction Operating Temperature (Tj) Repetitive Peak Reverse Voltage (Vrrm)
Diotec 1N4148W Silicon Diode 150mA 75V SOD-123
Diotec 1N4148W Silicon Diode 150mA 75V SOD-123
Standard range
Order code: 51-0101
MPN: 1 N 4148 W

11,345 in stock, despatched same dayAdditional quantity lead time 14 days
50+ £0.0137
100+ £0.0115
250+ £0.0110
1N4148W SOD-123 500A 400mW 150mA 1V -55 to +150°C 75V
Diotec 1N4148WS Silicon Diode 150mA 75V SOD-323
Diotec 1N4148WS Silicon Diode 150mA 75V SOD-323
Standard range
Order code: 51-0102
MPN: 1 N 4148 WS

3,000 in stock, despatched same dayAdditional quantity lead time 14 days
50+ £0.0161
100+ £0.0147
250+ £0.0126
1N4148WS SOD-323 350A 200mW 150mA 1V -55 to +150°C 75V
Order code51-010151-0102
Type1N4148W1N4148WS
CaseSOD-123SOD-323
VRRM75V75V
PTOT400mW200mW
VRSM100V100V
IFAV150mA150mA
IFRM300mA-
IFSM500mA350mA
VF<1V<1V
trr<4ns<4ns
RΘjA<400K/W620K/W
Tj–55°C to +150°C–55°C to +150°C


Trustpilot