Diotec 1N4148W Silicon Diode 150mA 75V SOD-123

Standard range
Order Code:

51-0101

Brand: Diotec MPN: 1 N 4148 W
Qty Unit Price (Ex VAT)
50+ £0.0137
100+ £0.0115
250+ £0.0110
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,345 in stock, despatched same dayAdditional 4,345 due on 24/02/2025

A general purpose surface mounting small signal diode from Diotec which is suitable for automatic pick and place assembly.


  • Ultrafast recovery time
  • SOD-123 case
  • Wide temperature range
  • UL 94V-0 Classification
Type 1N4148W
Average Forward Current (If) 150mA
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case SOD-123
Peak Forward Surge Current (Ifsm) 500A
Power Dissipation (Pd) 400mW
Repetitive Peak Reverse Voltage (Vrrm) 75V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot