Diotec B250/220-10L Silicon Bridge Rectifier 10A 600V

Standard range
Order Code:

50-0274

Brand: Diotec MPN: B250/220-10L
Qty Unit Price (Ex VAT)
1+ £2.52
25+ £2.24
100+ £1.95
250+ £1.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
165 available to back orderBack-order availability date - 11/01/2025

A 10A bridge rectifiers with a VRRM of 600V. The PCB mounting device has an epoxy case with an aluminium baseplate to maximise thermal management.


  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 10A
Case N/A
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot