Christmas Opening Hours and Delivery Dates here

Diotec MPSA42 TO92 NPN Transistor 300V

Order Code:

51-0115

Brand: Diotec MPN: MPSA 42
Qty Unit Price (Ex VAT)
50+ £0.039
100+ £0.038
250+ £0.0269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
134 in stock, despatched same dayAdditional 100 due on 05/01/2026

A general purpose high voltage NPN transistor in a TO-92 case.


  • VCB 300V
  • Tj –55°C to +150°C
  • UL 94V-0 Classification
Type MPSA42
Collector Current 500mA
Frequency 50MHz
Power Dissipation 625mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 300V
DC Current Gain (hfe) 40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot