Diotec MPSA92 TO92 PNP Transistor -300V

Standard range
Order Code:

51-0116

Brand: Diotec MPN: MPSA 92
Qty Unit Price (Ex VAT)
10+ £0.086
30+ £0.081
100+ £0.068
250+ £0.032
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
200 in stock, despatched same dayAdditional quantity lead time 9 days

A general purpose high voltage PNP transistor in a TO-92 case.


  • VCB –300V
  • Tj –55°C to +150°C
  • UL 94V-0 Classification
Type MPSA92
Case TO-92
Collector Current Cont. 300mA
Collector-Emitter Voltage 300V
DC Current Gain (max.) 25
Operating Temperature -55 to +150°C
Power Dissipation 625mW
Transition Frequency 70MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot