Diotec P1000B Rectifier Diode 100V 10A P600

Standard range
Order Code:

64-9104

Brand: Diotec MPN: P1000B EAN-13: 2050001730626
Qty Unit Price (Ex VAT)
10+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
292 in Stock, despatched in 4 days

A 100V 10A silicon rectifier diode from the P1000 series. The diode has an axial P600 case.


  • High surge current
  • UL 94V-0
Average Rectified Output Current 10A
Case P600
Device P1000B
Forward Voltage 1.05V
Peak Reverse Voltage 100V
Thermal Resistance 14°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot