Christmas Opening Hours and Delivery Dates here

Diotec P600K Rectifier Diode 6A 800V

Order Code:

50-0403

Brand: Diotec MPN: P600K EAN-13: 2050001061591
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,328 available to back orderBack-order availability date - 13/01/2026

A high current handling rectifier diode with a VRRM of 800V, in an 8 x 7.5mm axial leaded package. Suitable for power supply units, battery chargers, etc.


  • High current handling
  • Through-hole mounting
  • UL 94V-0 Classification
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 800V
Package Style 8 x 7.5mm
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot