Diotec SMS120 Schottky Rectifier Diode 20V 1A MELF DO-213AB

Order Code:

64-9044

Brand: Diotec MPN: SMS120

Discontinued


A 20V 1A Schottky rectifier diode from the SMS1 series. Comes in a surface mounting MELF case. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package MELF
Peak Forward Current 30A
Peak Reverse Voltage 20V

Reviews


Be the first to submit a review

Trustpilot