Diotec UF5408 Silicon Rectifier Diode 3A 1000V

Standard range
Order Code:

50-0377

Brand: Diotec MPN: UF 5408
Qty Unit Price (Ex VAT)
10+ £0.145
30+ £0.127
100+ £0.106
250+ £0.103
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,713 in Stock, despatched in 4 days

Ultrafast switching diode with a VRRM of 1000V and an IF(AV) of 3A in an axial leaded package. Suitable for rectification and large current handling applications.


  • Through hole mounting
  • UL 94V-0 Classification
Average Rectified Output Current 3A
Case DO-201
Device UF5408
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Thermal Resistance 25°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot