Christmas Opening Hours and Delivery Dates here

Diotec Z2SMB33 Zener Diode 33V 2W SMD DO-214AA

Order Code:

64-9159

Brand: Diotec MPN: Z2SMB33

Discontinued


A 33V 2W Zener diode in a surface mounting SMB case.


  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 33V
Package Style SMB
Max. Junction Temperature 150°C
Power Dissipation 2W

You may also like


Trustpilot