Diotec ZPD33 Zener Diode 500mW 33V

Standard range
Order Code:

50-0433

Brand: Diotec MPN: ZPD33 EAN-13: 2050000000133
Qty Unit Price (Ex VAT)
50+ £0.0100
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,590 in Stock, despatched in 4 days

An axial-leaded Zener diode with a Zener voltage of 33V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.
  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot