Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schurter 4747.0000 Quadbox IEC Outlet

Order Code:  

23-3510

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 4747.0000 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.58

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 5 weeks

An extremely compact 4-way IEC60320 based distribution board providing four IEC outlets from a single IEC C14 inlet.


  • Rating: 10A, 250V AC, 50Hz
  • UL and CSA approved
  • Schurter type 4747.000
Type Distribution unit
Gender Plug/socket
Current Rating 10A
Voltage Rating 250V
Mounting Type Stand alone
Panel Cutout N/A
Contact Material Brass
Dielectric Strength 2kV
Width 44mm
Length 147mm
Height 37mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 March 2016 Question by: Rapid Customer | Product code: 23-3510
Q. Hi, Is this available with 6 outlets, in the same format?
A. Hi Alan, thank you for your question. We do a similar part with 6 outlets but the cable is captive - 23-3506.


31 March 2014 Question by: Rapid Customer | Product code: 23-3510
Q. Is this fused, or is there an fused equivalent of this product?
A. Hi Leo. Thank you for your question. The box is not fused but the mains input cable will be fused in the 13A plug end. This is sufficient to comply with safety regulations.

Reviews


Be the first to submit a review