DMT D2C Diamond Mini Hone - Coarse

Standard range
Order Code:

95-4799

Brand: DMT MPN: D2C EAN-13: 0017042007485
Qty Was Unit Price (Ex VAT)
1+ £15.00   £13.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

Diamond paddles with an easy access tongue, and specially designed handle for comfort and ease of use.
The sharpening area measures 63 x 20 x 0.75mm. (2.1/2 x 3/4 x 1/32in).
The overall length length is 178mm (7in).

Type. Mini-Hone
Size. 83 x 25 x 0.5mm
Grit. Coarse.


Type Hone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot