Site: Industry
Currency: GBP    
DMT W250FCNB Double Sided Diamond Whetstone 250mm Fine / Coarse

DMT W250FCNB Double Sided Diamond Whetstone 250mm Fine / Coarse

DMT
Standard range
Order Code:

95-4833

Brand: DMT MPN: W250FCNB EAN-13: 0017042003821
Qty Unit Price (Ex VAT)
1+ £238.39
Price per unit Ex VAT
1 in Stock, despatched in 4 days

W10 Double sided (combination) diamond whetstones will not break, chip, crack, hollow or groove. These ultra precision whetstones are lightweight and have a totally rigid construction. Use water for lubrication no oil, smell or mess and can hone ALL hard materials: carbide, steel, the grits are denoted by a dual coloured circle which is set into one end.

Black: Extra Coarse Grade 220, 60 micron
Blue: Coarse Grade 325, 45 micron
Red: Fine Grade 600, 25 micron
Green: Extra Fine Grade 1200, 9 micron

The Red side is suitable for sharpening all woodworking tools, carbide tooling, router bits, 3D bits, woodworking and kitchen knives.
The Blue side is suitable for sharpening general carpentry tools, tin snips, wood flat bits, Stanley knives, masonry drills, chisels, garden tools, fish hooks, darts etc.

Blue: Coarse 325g, 45 micron
Red: Fine 600g, 25 micron


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C