DMT W8C Diamond Whetstone 200mm Wooden Box Blue 325 Grit Coarse

Standard range
Order Code:

95-4846

Brand: DMT MPN: W8C EAN-13: 0017042003326
Qty Unit Price (Ex VAT)
1+ £153.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

W8 Diamond Whetstones 200mm (8 in) are ideal for kitchen use and for the honing of smaller workshop tools. They have a large, wider diamond surface for sharpening a variety of knives and edges. They are supplied with a non-skid hardwood case, and tabs for permanent mounting are moulded into the stone's base.

Black: Extra Coarse Grade 220, 60 micron.
Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

Blue: Coarse 325g, 45 micron


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot