Doepke 25-4/0.03DFS4-A 25Amps 4Pole RCCB 30Ma Type A Curve 4 Module

Order Code:

13-9413

Brand: Doepke MPN: 25-4/0.03DFS4-A

Discontinued


A 4-pole, 25A RCCB from Doepke's DFS series.


  • Current rating: 25A
  • 4-pole
  • Tripping characteristic: type A curve
  • Residual current: 30mA
  • 4 module
  • Doepke 25-4/0.03DFS4-A
Type RCCB
Poles 4
Rated Current 25A
RCCB/RCD Type Type A
Trip Current 30mA

Reviews


Be the first to submit a review

Trustpilot