Doepke FIC40-4/0.03-A 40Amps 4Pole RCBO 30Ma Type A Curve 5 Module

Order Code:

13-9409

Brand: Doepke MPN: FIC40-4/0.03-A

Discontinued


A 4-pole, 40A RCBO from Doepke's FIC series.


  • Current rating: 40A
  • 4-pole
  • Tripping current: 30mA
  • Characteristic: type A curve
  • 2 module
  • Doepke type FIC40-4/0.03-A
Type RCBO
Current Rating 40A
Poles 4
RCBO Type Type A
Tripping Characteristics A curve

Reviews


Be the first to submit a review

Trustpilot