DOGA 111.9039.30.00 24V DC Geared Motor 240rpm 1.5Nm 49:4

Standard range
Order Code:

64-5928

Brand: Doga MPN: DO 111.9039.3B.00 / 3019 EAN-13: 4016138325614
Qty Unit Price (Ex VAT)
1+ £206.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 22/01/2025

A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 4A
  • Output speed 240rpm
  • Gear ratio 49:4
  • Nominal torque 1.5Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.9039.30.00
Current (Max Torque) N/A
Current (No Load) 4A
Input Power (Max Torque) N/A
Max Torque 1.5Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 240rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot