Christmas Opening Hours and Delivery Dates here

DOGA 111.9172.30.00 24V DC Geared Motor 40rpm 5Nm

Order Code:

64-5945

Brand: Doga MPN: DO 111.9172.3B.00 / 3064 EAN-13: 4016138369731
Qty Unit Price (Ex VAT)
1+ £247.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 15/01/2026

A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 2.5A
  • Output speed 40rpm
  • Gear ratio 62:1
  • Nominal torque 5Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.9172.30.00
Supply Voltage 24V
Maximum Output Torque 5Nm
Current (No Load) 2.5A
Speed (No Load) 40rpm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot