Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DOGA 162.9006.30.00 24V DC Planetary Geared Motor 18rpm 32.4Nm 162:1

Order Code:  

64-6029

 
Brand: Doga MPN: 162.9006.30.00 EAN-13: 4016138756708

Discontinued


A brushed DC motor with a planetary gearbox from the DOGA 162 series, ideal for low, variable speed applications.
  • Based on the DOGA 162.4101.30.00 motor, order code 64-5925
  • Voltage 24V DC
  • Shaft diameter 12mm
  • Speed 18rpm
  • Torque 32.4Nm
  • Gearbox ratio: 162:1
  • DOGA type 162.9006.30.00
Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) N/A
Max Torque 32.4Nm
Nominal Voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 18rpm

Reviews


Be the first to submit a review

Trustpilot