Site: Industry
Currency: GBP    
Doncaster Cables 6181Y725BR/G100 25mm Brown/Grey Double Insulated Cable 100M

Doncaster Cables 6181Y725BR/G100 25mm Brown/Grey Double Insulated Cable 100M

Doncaster Cables
Standard range
Order Code:

02-0576

Brand: Doncaster Cables MPN: 6181Y725BR/G100
Qty Unit Price (Ex VAT)
1+ £319.71
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

Doncaster Cables 6181Y725BR/G100 25mm Brown/Grey Double Insulated Cable 100M - Designed for use in light industrial and domestic wiring. These cables are particularly suited for installation as meter tails and are intended for fixed installation in dry or damp premises.

These cables can be installed in conduit, in cable trunking and in cable ducting. Or where there is deemed little risk of mechanical damage these cables can be clipped direct, on cable tray, embedded or in free air.


These cables are not intended to be laid underground.


  • Cable Length: 100m
  • Cable Type: 6181Y
  • Conductor Material: Copper
  • Cross Sectional Area: 25mm²
  • Manufacturer Part Code: 6181YF725BR/G100
  • Outer Diameter: 12.5mm
  • Sheath Colour: Brown/ Grey
  • Sheath Material: PVC (Polyvinyl Chloride)
Sheath Colour Brown/Grey
Conductor Cross Sectional Area 25.0mm²
Conductor Stranding 7/2.14
Insulation material PVC
Standards BS EN 60228
Insulation Wall Thickness 1.2mm
Minimum Operating Temperature -15°C
Maximum Operating Temperature 70°C
Conductor Material Plain Annealed Copper
Outer Diameter 1.1mm
Length 100m
No. of Cores 1
Type Insulated Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C