Christmas Opening Hours and Delivery Dates here

DONCASTER CABLES EV-ULTRA3C6.0 6MM 3 CORE POWER + DATA CABLE - 50M

Order Code:

02-1365

Brand: Doncaster Cables MPN: EV-ULTRA3C6.0 EAN-13: 5021145125514
Qty Unit Price (Ex VAT)
50+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Out of stock500 due on 28/01/2026


Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable
incorporates power conductors and a 2 core screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and a 2 core data/signal cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: 2 core screened energy monitor cable




Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c
Product Description:EV-Ultra® 3 Core 6.0mm² plus Data Cable
Order Code:02-1365
Supplier Code:EV-ULTRA3C4.0
Number and Nominal CSA of Conductors:3 x 6.0mm² Plus 2 x Data
Nominal Stranding of Conductor:7/1.04mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:12.0mm
Galvanised SWAN/A
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:58A
Voltage Drop7.9 mV/A/m

Colour Black
Number of Cores 3 + Data
Conductor Cross Section 1.04mm²
Insulation Material PVC
Length 1m
Cable Diameter 14.4mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot