Christmas Opening Hours and Delivery Dates here

DONCASTER CABLES EV-ULTRA3C6.0CAT5SWA 6MM 3 CORE SWA POWER + CAT5 DATA CABLE 50M

Order Code:

02-1362

Brand: Doncaster Cables MPN: EV-ULTRA3C6.0CAT5SWA EAN-13: 5021145126306
Qty Unit Price (Ex VAT)
50+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/01/2026

Manufactured in the UK this EV-Ultra® Cat5e cable is designed for use in the installation of electric vehicle chargepoints. This cable
incorporates power conductors and an enhanced Cat5 screened data cable, 2 core screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and a 2 core data/signal cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: Cat5e FTP Foil Screened 4 Twisted Pair



Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c
Product Description:EV-Ultra® 3 Core 6.0mm² plus Cat5e FTP Cable with SWA
Order Code:02-1362
Supplier Code:EV-ULTRA3C6.0CAT5SWA
Number and Nominal CSA of Conductors:3 x 6.0mm² + Cat5e FTP
Nominal Stranding of Conductor:7/1.04mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:13.6mm
Galvanised SWA1.25mm
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:58A
Voltage Drop7.9 mV/A/m

Colour Black
Number of Cores 3 + Cat5e
Shielding Foil Screening
AWG 9AWG
Length 1m
Cross Sectional Area 6.0mm²
Cable Diameter 18.6mm
Insulation Material PVC
Sold by Metre Yes
Type EV-ULTRA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot