Dormer A00215/32 A002 HSS-TiN Coated Jobber Drill 15/32in OL:151mm WL:101mm

Standard range
Order Code:

95-4907

Brand: Dormer MPN: A00215/32 EAN-13: 7320760351697
Qty Was Unit Price (Ex VAT)
1+ £8.71   £6.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 days

The Dormer Imperial A002 TiN Jobber Drill Bits have a TiN tip coating for increased tool life and performance. It has a self-centring split point for superb hole quality and positional accuracy.

It will drill steel, stainless, cast iron, ceramics, plastics and many other materials with ease. Suitable for both hand and machine use.

Made to DIN 338RN/BS328/ISO 235 standards.

Tip diameter: 15/32in.
Working length: 101mm.
Overall length: 151mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot