Dormer A094413 HSS Drill Set Plastic Case A096 No.413 13 Piece

Image Representative of Range

Dormer A094413 HSS Drill Set Plastic Case A096 No.413 13 Piece

Extended range
Order Code:

86-2702

Brand: Dormer MPN: A094413 EAN-13: 7320760675137
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/04/2025

This 13-piece set of high-speed steel jobber drills with Titanium Nitride coating on the working end is supplied in a circular plastic selector case.


  • Titanium nitride top coating minimises wear Special P.S. point boosts productivity by increasing ease of penetration providing accurate centring
  • Increased tool life
  • Superb performance in a wide range of materials
  • Able to be operated at increased cutting speeds
  • Allows for lower cutting forces than standard design
  • Increase cutting performance through most materials
  • 13-piece set 1.5 to 6.5mm in 0.5mm steps plus 3.3 & 4.2mm

Set includes the following drills: 1.5, 2, 2.5, 3, 3.3, 3.5, 4, 4.2, 4.5, 5, 5.5, 6, 6.5mm.

Largest Diameter 6.5mm
No. of Bits 13
Smallest Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot