Dormer A096 HSS Drill Sets

Dormer Brand: Dormer
<p>These sets of high-speed steel jobber drills, with Titanium Nitride coating on the working end, are supplied in circular plastic selector cases.</p>
  • Titanium Nitride top coating minimises wear Special P.S. point boosts productivity by increasing ease of penetration providing accurate centring
  • Increased tool life
  • Superb performance in a wide range of materials
  • Able to be operated at increased cutting speeds
  • Allows for lower cutting forces than standard design
  • Increase cutting performance through most materials
  • Drills are offered in 13 and 19-piece sets
  • 13-piece set 1.5 to 6.5mm in 0.5mm steps plus 3.3 & 4.2mm
  • 19-piece set 1.0 to 10.0mm in 0.5mm steps
Description Image Product Buy Qty Pricing (Ex VAT) Largest Diameter No. of Bits Smallest Diameter
Dormer A094413 HSS Drill Set Plastic Case A096 No.413 13 Piece
Dormer A094413 HSS Drill Set Plastic Case A096 No.413 13 Piece
Extended range
Order code: 86-2702
MPN: A094413

Available to back orderBack-order availability date - 03/04/2025
1+ £28.00
6.5mm 13 1.5mm
Dormer A094419 HSS Drill Set Plastic Case A096 No.419 19 Piece
Dormer A094419 HSS Drill Set Plastic Case A096 No.419 19 Piece
Extended range
Order code: 86-2704
MPN: A094419

Available to back orderBack-order availability date - 03/04/2025
1+ £50.00
10mm 19 1mm
Order codeMftrs Part No.
86-2702A09441313-piece Set
86-2704A09641919-piece Set


Trustpilot