Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Dormer A108 Metric Split Point HSS Jobber Drill Bits are designed specifically for machining stainless steels. The quick spiral helix enables rapid swarf removal.
Manufactured to DIN 338 RW / BS328 / ISO 235.
Specification
Flute Geometry: Quick Helix, Right hand spiral.
Point Angle: 135°: up to 1.5mm: 135° Split Point, 1.6mm, 1/16 and above.
Surface Treatment: Blue.
Material: High Speed Steel.
Tip diameter: 2.0mm.
Working length: 24mm.
Overall length: 49mm.
Type | Drill bit |
---|
To use this facility please Sign In.
Sign In