Dormer A17020.0 A170 1/2 Reduced Parallel Shank Drill Bit 20mm

Image Representative of Range

Dormer A17020.0 A170 1/2" Reduced Parallel Shank Drill Bit 20mm

Extended range
Order Code:

86-2594

Brand: Dormer MPN: A17020.0 EAN-13: 7320760030356
Qty Unit Price (Ex VAT)
1+ £45.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

High quality parallel shank drill from Dormer, often referred to as a blacksmith's drill.


  • Drill size 20mm
  • Length 158mm
  • General purpose drill
  • Standard right hand spiral
  • Ideal for a wide range of materials where chuck holding capacity is limited
  • Shank diameter enables drill to be used in ½ inch chuck
  • Suitable for both hand and machine use
  • Supplied in steam tempered finish for increased wear resistance
Diameter 20mm
Length 158mm
Working Length 158mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot