Dormer A200.8X3.15 A200 HSS Centre Drill 3.15mm x 0.80mm

Standard range
Order Code:

95-5173

Brand: Dormer MPN: A200.8X3.15 EAN-13: 7320760030691
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

Dormer A200 HSS Centre Drill (DIN 333A) for drilling components that require machining between centres.

Has a 118° point angle with a 60° included countersink.

Tip diameter: 0.80mm.
Working length: 1.3 - 1.0mm.
Overall length: 25.0mm.

Single ended only.


Type Drill bit
Diameter 0.8mm
Length 25mm
Lifetime Warranty No
Working Length 1.0-1.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot