Dormer A2002.5X6.3 A200 HSS Centre Drill 6.30mm x 2.50mm

Standard range
Order Code:

95-5174

Brand: Dormer MPN: A2002.5X6.3 EAN-13: 7320760030752
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/03/2025

Dormer A200 HSS Centre Drill (DIN 333A) for drilling components that require machining between centres.

Has a 118° point angle with a 60° included countersink.

Tip diameter: 6.30mm.
Working length: 2.50mm.
Overall length: 45.0mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot