Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.10 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Dormer 2 piece sets each feature a tap and its corresponding pre-hole drill in one convenient package, helping to save time and error.
The packs contain an A002 split-point jobber drill and a straight flute tap. The taps are suitable for threading up to 1.5x their diameter in most materials (ISO Standard).
Two tap options are available: Second tap for through drilling, or a bottoming tap for blind holes.
Specifications:
Tap Type: Second
Thread Size: M5
Type | Tap |
---|
To use this facility please Sign In.
Sign In