Site: Industry
Currency: GBP    
Sealey AK9799 T-handle Tap Wrench Set 3pc

Sealey AK9799 T-handle Tap Wrench Set 3pc

Sealey
Standard range
Order Code:

89-1380

Brand: Sealey MPN: AK9799 EAN-13: 5024209629072
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.53
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

General purpose tap wrenches for tapping and reaming. Solid jaw design and heavy knurled cap. Supplied in pouch.

Model NoAK9799
Contents:Maximum Square Size; Small Wrench – 3.9mm, Medium Wrench – 5mm, Large Wrench – 7mm
Nett Weight:0.26Kg

Type Tap Wrench
Lifetime Warranty Yes
Outside Diameter 1.5 to 13mm
Size 1.5 to 13mm

Order Code: 89-0270

MPN: AK722

Sealey
Standard range
Price per unit Ex VAT
1+
£6.45
100 in Stock, despatched in 2 days

Order Code: 89-0935

MPN: AK304M

Sealey
Standard range
Price per unit Ex VAT
1+
£8.66
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-6983

MPN: VS660

Sealey
Standard range
Price per unit Ex VAT
1+
£37.38
50 in Stock, despatched in 2 days

Order Code: 89-7880

MPN: VS661

Sealey
Standard range
Price per unit Ex VAT
1+
£64.71
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C