Sealey PTK993 Pipe Threading Kit 1/4 - 1-1/4bspt

Sealey PTK993 Pipe Threading Kit 1/4" - 1-1/4"bspt

Sealey
Standard range
Order Code:

89-2157

Brand: Sealey MPN: PTK993 EAN-13: 5024209548373
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.12
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Ratchet type pipe threading kit with cassette style die heads. Lightweight design with four tool-steel cutting bits. Snap-in die cassettes allow fast interchange between pipe sizes. Suitable for iron and stainless steel pipe. Twin ratchet pawl head assembly with free run facility.

Model NoPTK993
Contents:Ratchet Die Stock, Dies; 1/4", 3/8", 1/2", 3/4", 1", 1-1/4", Pipe Cutter #2 10-60mm, Bent Nose Pipe Wrench 1", Teflon Tape 0.1mm x 26mm x 20m, Two-piece Handle, Water Pump Pliers
Length:730mm
Nett Weight:10.50Kg

Type Pipe threading kit
Lifetime Warranty No
Size 730mm

Order Code: 89-1028

MPN: AK506

Sealey
Standard range
Price per unit Ex VAT
1+
£30.90
100 in stock, despatched in 2 working days

Order Code: 89-2158

MPN: PV63B

Sealey
Standard range
Price per unit Ex VAT
1+
£62.98
50 in stock, despatched in 2 working days

Order Code: 94-2176

MPN: PC41

Sealey
Standard range
Price per unit Ex VAT
1+
£31.00
100 in stock, despatched in 2 working days

Order Code: 94-3682

MPN: AK83791

Sealey
Standard range
Price per unit Ex VAT
1+
£24.00
100 in stock, despatched in 2 working days

Order Code: 94-3686

MPN: AK83801

Sealey
Standard range
Price per unit Ex VAT
1+
£16.80
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C