Miniature double pole rocker switches with either red or green markings on the rocker which is clearly visible when the switch is in the On position.
Contact rating | 6A: 250V AC |
10A: 125V AC | |
Initial contact resistance | 50mΩ max. |
Insulation resistance | 100MΩ min. 500V DC |
Dielectric strength | 1500V AC 1 minute |
Panel thickness | Panel cut-out |
0.75 to 1.25mm | 19.2 x 13mm |
1.25 to 2.00mm | 19.4 x 13mm |
2.00 to 3.00mm | 19.8 x 13mm |