Easter opening times here
SCI R13-73A2 RED DPST Visible On Rocker Switch Red

SCI R13-73A2 RED DPST Visible On Rocker Switch Red

SCI
Standard range
Order Code:

75-0064

Brand: SCI MPN: R13-73A2 RED
Qty Unit Price (Ex VAT)
1+ £1.34
25+ £1.11
100+ £1.08
500+ £1.01
Price per unit Ex VAT
1,532 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature visible ON double pole rocker switch with red marking.


  • On-off operation
  • 10A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • 19.8 x 13mm panel
  • Quick connect terminal
  • Non-illuminated
  • 21mm long, 15mm wide, 24mm high
  • Contact rating 10A 125V AC, 6A 250V AC
  • Snap-in mounting,
  • Maximum panel thickness 3mm
  • 4.8 x 4.8 x 0.8mm terminals
  • Waterproof cover for the switch is also available
  • Nylon frame to UL 94V-2
  • SCI R13-73 Series
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6/10A

Order Code: 75-0730

MPN: R13-66A3 RED

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.23 £1.14 £0.963 £0.876
840 in stock, despatched same dayAdditional 4,000 due on 28/07/2025

Order Code: 75-0065

MPN: R13-73A2 GREEN

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.46 £1.22 £1.17
119 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C