Draper 04790 D20 20V BL Combi Drill & Draper Expert Impact S/Driver Bit Set 26Pc

Standard range
Order Code:

92-2999

Brand: Draper MPN: 04790 EAN-13: 5059482035487
Qty Unit Price (Ex VAT)
1+ £168.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
114 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

Part of the D20 multi-tool battery system.

The cordless combi drill has a brushless motor for enhanced performance.

It features 23 torque settings, metal keyless chuck, variable speed with electronic brake, adjustable side handle, depth rod and LED work light.

Supplied with a D20 4.0Ah battery and charger.

The 1/4" hex impact screwdriver bit set is manufactured from S2 steel, which is correctly hardened and tempered with a phosphate finish.

Supplied in a plastic case with soft grip detail.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Impact rate: 29,700bpm
  • No-load speed: 0––500rpm
  • Max. torque: 60Nm
  • Chuck capacity: 13mm (1/2")
  • Drilling capacity: 35mm (wood), steel (13mm)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot