Draper 08887 HSS Titanium Nitride Coated Drill Bit Set (99 Piece)

Standard range
Order Code:

92-3287

Brand: Draper MPN: 08887 EAN-13: 5059482059957
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
93 in Stock, despatched in 3 days

These high speed steel drill bits are manufactured with a titanium nitride coating for enhanced strength and longer life.

Fully ground with a 135° split point for precise centring to prevent drill wander.

Draper Titanium Series drill bits work best in conjunction with a cooling agent.

Suitable for use with steel, non-ferrous metals, wood and hard plastic.

Compatible with a standard 10/13mm chuck.

Sizes 1.5-10.0mm.

Supplied inside a plastic case.

  • Drill bit type: HSS
  • Drill tip angle: 135°
  • Flute: Single
  • Connection: Round shank
  • Construction: Fully ground

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot