Draper 11767 10W COB/SMD LED Rechargeable Inspection Lamp - 1,000 Lm (Yellow)

Extended range
Order Code:

91-7401

Brand: Draper MPN: 11767 EAN-13: 5010559117673
Qty Unit Price (Ex VAT)
1+ £56.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

10 watt COB inspection lamp with four light setting, a battery power indicator and an SMB LED torch on the tip. Charged via a micro USB cable. Manufactured from shock resistant plastic and fitted with a 180andordm; swivelling hook and nylon hookon the backand also fitted with three high power magnetsfor hands - free operation. Supplied with a micro USB to standard USB cable and USB charger.

  • Wattage 10W
  • Light Type COB LED & SMD LED
  • Lumens 1000
  • Light Settings High/Mid/Low
  • Power Source 3.7V 3.35Ah Li-ion battery
  • Burn Time 6 Hours
  • Charging Time 5 Hours
Type Inspection Lamps and Lights

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot