Draper 11953 12/24V 11A Battery Charger

Order Code:

91-9829

Brand: Draper MPN: 11953 EAN-13: 5010559119530

Discontinued


For workshop and home use. Suitable for conventional lead acid batteries up to 200Ah. Integral carrying handle, insulated copper leads and battery clips. Convenient front cable storage. Display carton.

  • Charging output 12/24V
  • Input-single phase 230V AC
  • Charging current effective 13A (RMS)
  • Charging current (average) 11A (EN60335)
  • Cranking current effective N/A
  • Cranking current (average) N/A
  • Dimensions 260 x 230 x 197mm
  • Weight 6.4kg
Type Battery Charger

Reviews


Be the first to submit a review

Trustpilot