Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty general purpose multimeter with clear and easy-to-read LCD display. Features data hold function, temperature probe and diode test facility. Housed in rugged rubber boot with integral stand. Supplied with full set of leads and probes. Measures: • AC and DC Voltage • DC Current • Resistance • Temperature • Audible Continuity • Diode/Transistor Verification Mode
Model No | MM20HV |
Nett Weight: | 260g |
AC Voltage (Accuracy): | 200V, 600V (±2%) |
DC Voltage (Accuracy): | 200mV (±0.5%), 2V (±0.8%), 20V (±0.8%), 200V (±0.8%), 600V (±0.8%) |
AC Current (Accuracy): | No |
DC Current (Accuracy): | 2mA (±1%), 20mA (±1%), 200mA (±1.2%), 10A (±2%) |
Resistance (Accuracy): | 200Ω, 2kΩ, 20kΩ, 200kΩ (±0.8%), 2MΩ (±1.2%) |
Capacitance (Accuracy): | No |
Temperature (Accuracy): | Range; -40°C-1000°C, (±1% up to 400°C), (±2% over 400°C) |
Frequency (Accuracy): | No |
Duty Cycle: | No |
Continuity Audible: | Yes |
Diode Test: | Yes |
Transistor Test: | Yes |
High-Impact Rubber Case: | Yes |
Digits x Height: | 6 x 12mm |
Low Battery Indicator: | Yes |
Battery (Supplied): | 1 x 9V |
Integral Stand: | Yes |
Size (L x W x D): | 140 x 70 x 35mm |
Weight: | 260g |
Conformity: | IEC 1010 |
Type | Digital |
---|---|
Current | N/A |
Diameter | N/A |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In