Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand blasted tips. Some sizes are fitted with a hexagon bolster which enables extra power to be obtained by the use of a spanner (+). Flat oval colour coded cabinet pattern handles manufactured from high quality PVC ensures high torque and user comfort. Display packed in individual storage hanger with barcode on reverse.
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
Blade Length | 100mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Pozidriv |
Tip Size | PZ2 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In