Draper 19501 9.5mm x 200mm Plain Slot Flared Tip Cabinet Pattern Screwdriver

Extended range
Order Code:

91-2773

Brand: Draper MPN: 19501 EAN-13: 5010559195015
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand-blasted tips.


  • Tip width: 9.5mm
  • Blade length: 200mm
  • Flat oval colour-coded cabinet pattern handles manufactured from high quality PVC
  • Draper type 19501
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 9.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot