Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Satin chrome plated chrome vanadium steel blades hardened and tempered with sand blasted tip. Some sizes have a hexagon bolster which enables extra power to be obtained by use of a spanner (+). Square matt black handles manufactured from high impact resistant plastic. Display packed in individual storage hanger with barcode on reverse.
Blade Length | 150mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Slotted |
Tip Size | 8mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In